BULGIN  PXP6037/3M00  PATCH CORD, CAT5E, RJ45 PLUG, 3M, BLACK

BULGIN PXP6037/3M00

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 56W4632
  • Manufacturer Part No PXP6037/3M00

Product Specifications, Documents & More


  • Cable Length - Imperial: 9.8ft
  • Cable Length - Metric: 3m
  • Connector Type A: RJ45 Plug
  • Connector Type B: RJ45 Plug
  • Jacket Color: Black
  • LAN Category: Cat5e
  • SVHC: No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/840
  •  132/846

Availability

Availability:  25

Available until stock is exhausted


  • 25 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $21.23 $21.23

Buy

Price

Quantity List Price Your Price
1 - 9 $45.41
10 - 24 $41.66
25 - 49 $38.12
50+ $34.58
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought