Low

BULGIN  PX0941/04/S  Circular Connector, Buccaneer 900 Series, Panel Mount Receptacle, 4 Contacts, Screw Socket

 

Product Information

Product Range:
Buccaneer 900 Series
Gender:
Circular Connector Shell Style:
Panel Mount Receptacle
No. of Positions:
No. of Contacts:
4Contacts
Contact Gender:
Circular Contact Type:
Screw Socket
Contact Termination Type:
Coupling Style:
-
Connector Body Material:
Nylon (Polyamide) Body
Connector Mounting:
Insert Arrangement:
Connector Body Plating:
-
Contact Material:
Brass
Connector Type:
Contact Plating:
Nickel
Contact Plating:
Connector Shell Size:
Contact Termination:
Screw
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products