Low

PX0849/B - 

Computer Cable, IP68, USB 2.0 B Jack, Wire to Board 5 Position Socket, 4.7 ", 120 mm, Black

PX0849/B - Computer Cable, IP68, USB 2.0 B Jack, Wire to Board 5 Position Socket, 4.7 ", 120 mm, Black
PX0849/B - Computer Cable, IP68, USB 2.0 B Jack, Wire to Board 5 Position Socket, 4.7 ", 120 mm, Black

The actual product may differ from image shown

Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
PX0849/B
Newark Part No.:
02P6292
Product Range
Standard Buccaneer Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
USB 2.0 B Jack
:
Wire to Board 5 Position Socket
:
4.7"
:
120mm
:
Black
:
Standard Buccaneer Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PX0849/B is a 0.45ft USB B type Sealed Connector with rear panel mounting. This sealed connector is suitable for PX0840/A/2M00 (single-ended) and PX0841/AB/2M00 (double-ended) cables.
  • Leaded with 5-way header

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/12/18
$20.47 $ 20.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $20.47
25 + $18.90
50 + $14.95
100 + $13.63
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.