Low

PX0845/B - 

USB Sealed Connector, USB Type B, USB 2.0, Receptacle, 4 Position, Through Hole Mount, IP68

BULGIN PX0845/B
BULGIN PX0845/B

The actual product may differ from image shown

Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
PX0845/B
Newark Part No.:
83K8207
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PX0845/B is a sealed USB Type-B Receptacle with 4 positions, B type USB, rear panel mounting, sealed B type at front of panel and direct mount PCB contacts at rear. It features visual mating indication, shielded system and screw coupling. Hot pluggable, standard 4-pole interface. High noise immunity and EMI protection. Secure, proven locking system. Direct mounting or via adaptor leads.
  • USB 2.0 version
  • Dust-proof and waterproof sealing when mated
  • Low and high speed bus connection (1.5 to 480Mbps)
  • IP68 Protection rating
  • Plug and play capability

Applications

Computers & Computer Peripherals

Product Information

:
USB Type B
:
USB 2.0
:
Receptacle
:
4 Position
:
Through Hole Mount
:
IP68
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

25 Further stock expected to ship on Nov 12, 2017

50 Further stock expected to ship on Nov 28, 2017

More stock available week commencing 12/4/17
$18.72 $ 18.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $18.72
10 + $17.20
25 + $15.76
50 + $14.23
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.