Low

PX0845/A - 

USB Sealed Connector, USB Type A, USB 2.0, Receptacle, 4 Position, Through Hole Mount, IP68

PX0845/A - USB Sealed Connector, USB Type A, USB 2.0, Receptacle, 4 Position, Through Hole Mount, IP68
PX0845/A - USB Sealed Connector, USB Type A, USB 2.0, Receptacle, 4 Position, Through Hole Mount, IP68

The actual product may differ from image shown

Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
PX0845/A
Newark Part No.:
83K8205
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PX0845/A is a sealed USB Type-A Receptacle with 4 positions, A type USB, rear panel mounting, sealed A type at front of panel and direct mount PCB contacts at rear. It features visual mating indication, shielded system and screw coupling. Hot pluggable, standard 4-pole interface. High noise immunity and EMI protection. Secure, proven locking system. Direct mounting or via adaptor leads.
  • USB 2.0 version
  • Dust-proof and waterproof sealing when mated
  • Low and high speed bus connection (1.5 to 480Mbps)
  • IP68 Protection rating
  • Plug and play capability

Applications

Computers & Computer Peripherals

Product Information

:
USB Type A
:
USB 2.0
:
Receptacle
:
4 Position
:
Through Hole Mount
:
IP68
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$16.72 $ 16.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $19.66
10 + $18.06
25 + $16.55
50 + $14.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.