Low

BULGIN  PX0843/B  USB Cable Assembly, 5.2 ", 132 mm, Black

BULGIN PX0843/B
Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
PX0843/B
Newark Part No.:
06M6157
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The PX0843/B from Bulgin is a Buccaneer USB B type sealed front panel mounting connector.
  • Sealed B type at front of panel, 5 way crimp connector at rear
  • Mates with PX0840 and PX0841 cable connectors

 

Product Information

Connector Type A:
-
Connector Type B:
-
USB Standard:
-
Cable Length - Imperial:
5.2"
Cable Length - Metric:
132mm
Jacket Color:
Black
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Communications & Networking

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

CONNECTOR, USB, TYPE B, PANEL, IP68

BULGIN

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $18.27 25+ $17.38 50+ $16.57 100+ $15.68 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.