Low

BULGIN  PX0841/AB/2M00  COMPUTER CABLE, USB 2.0, 2M, BLACK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BULGIN
  • Newark Part No.: 86H3161
  • Manufacturer Part No PX0841/AB/2M00

Product Information


  • Cable Length - Imperial: 6.56ft
  • Cable Length - Metric: 2m
  • Connector Type A: USB A Plug
  • Connector Type B: USB B Plug
  • Jacket Color: Black
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  0

    Supplier lead time 17 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: $18.94

Buy

Price

Quantity List Price
10 - 24 $18.94
25 - 49 $17.07
50+ $15.21

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
97K8107
PX0841/AB/2M00

PX0841/AB/2M00

BULGIN

LEAD, USB A/B TYPE, 2M, IP68

LEAD, USB A/B TYPE, 2M, IP68; Connector Type A:USB 2.0 A Plug; Connector Type B:USB 2.0 B Plug; Cable Length - Imperial:6.5ft; Cable Length - Metric:2m; Jacket Colour:Black; SVHC:No SVHC (16-Jun-2014); Approval Category:EN 60529, ;RoHS Compliant: Yes

  Write a Review | Ask a Question

24

1+ $25.88 25+ $24.63 50+ $23.47 100+ $22.22 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 16 weeks

Associated Products


Customers Also Bought