Low

PX0840/B/5M00 - 

USB Cable, USB Type B Plug, USB Type A Plug, 5 m, 16.4 ft, USB 2.0, Black

PX0840/B/5M00 - USB Cable, USB Type B Plug, USB Type A Plug, 5 m, 16.4 ft, USB 2.0, Black
PX0840/B/5M00 - USB Cable, USB Type B Plug, USB Type A Plug, 5 m, 16.4 ft, USB 2.0, Black

The actual product may differ from image shown

Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
PX0840/B/5M00
Newark Part No.:
92H7329
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
USB Type B Plug
:
USB Type A Plug
:
5m
:
16.4ft
:
USB 2.0
:
Black
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PX0840/B/5M00 is a 5m single-ended sealed USB Cable, sealed B type USB to standard A type USB connectors, low and high speed bus connection of 1.5Mbps to 480Mbps. Hot pluggable, standard 4-pole interface, alignment indicator reduces risk of damage during mating and high noise immunity and EMI protection.
  • Screw coupling, secure and proven locking system
  • USB version 2.0 performance
  • Plug-and-play capability
  • Visual mating indication
  • IP68 and IP69K Rated, dust and waterproof sealing when mated

Applications

Communications & Networking, Computers & Computer Peripherals

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$25.53 $ 25.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $25.53
10 + $23.04
25 + $20.77
50 + $18.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.