Low

PX0840/A/5M00 - 

USB Cable, USB Type A Plug, USB Type B Plug, 5 m, 16.4 ft, USB 2.0, Black

PX0840/A/5M00 - USB Cable, USB Type A Plug, USB Type B Plug, 5 m, 16.4 ft, USB 2.0, Black
PX0840/A/5M00 - USB Cable, USB Type A Plug, USB Type B Plug, 5 m, 16.4 ft, USB 2.0, Black

The actual product may differ from image shown

Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
PX0840/A/5M00
Newark Part No.:
92H7327
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Information

:
USB Type A Plug
:
USB Type B Plug
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PX0840/A/5M00 is a 5m black pre-wired overmoulded USB Cable with an USB standard type-B plug on one end and sealed type-A plug on other end. It features water and dustproof to IP68 when mated with compatible connector.

Applications

Computers & Computer Peripherals, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.