Low

BULGIN  PX0840/A/2M00  USB Cable Assembly, USB Type A Plug, USB Type B Plug, USB 2.0, 6.6 ft, 2 m, Black

BULGIN PX0840/A/2M00
Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
PX0840/A/2M00
Newark Part No.:
86H3241
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The PX0840/A/2M00 is a 2m single-ended sealed USB Cable, sealed A type USB to standard B type USB connectors, low and high speed bus connection of 1.5Mbps to 480Mbps. Hot pluggable, standard 4-pole interface, alignment indicator reduces risk of damage duri...
  • Screw coupling, secure and proven locking system
  • USB version 2.0 performance
  • Plug-and-play capability
  • Visual mating indication
  • IP68 and IP69K Rated, dust and waterproof sealing when mated

 

Product Information

Connector Type A:
USB Type A Plug
Connector Type B:
USB Type B Plug
USB Standard:
USB 2.0
Cable Length - Imperial:
6.6ft
Cable Length - Metric:
2m
Jacket Color:
Black
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Computers & Computer Peripherals

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LEAD, USB A TYPE, 2M, IP68

BULGIN

240:  in stock

Price for: Each

1+ $15.42 25+ $14.67 50+ $13.98 100+ $13.24 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.