Low

BULGIN  PX0838/5M00  SFTP ETHERNET CABLE, CAT5E, 5M, BLACK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BULGIN
  • Newark Part No.: 09J1549
  • Manufacturer Part No PX0838/5M00

Product Information


  • Cable Length - Imperial: 16.4ft
  • Cable Length - Metric: 5m
  • Connector Type A: RJ Buccaneer IP68 Plug
  • Connector Type B: RJ Buccaneer IP68 Plug
  • Jacket Color: Black
  • LAN Category: Cat5e
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/849

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/16/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: $48.11

Buy

Price

Quantity List Price
10 - 24 $48.11
25 - 49 $43.30
50+ $38.73

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
97K8100
PX0838/5M00

PX0838/5M00

BULGIN

PATCH LEAD, 2X BUCCANEER, 5M

PATCH LEAD, 2X BUCCANEER, 5M; Connector Type A:RJ45 Buccaneer Plug; Connector Type B:RJ45 Buccaneer Plug; Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Jacket Colour:Black; SVHC:No SVHC (16-Jun-2014); LAN Category:Cat5e; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3

1+ $58.82 25+ $55.73 50+ $53.30 100+ $51.53 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15

Associated Products


Customers Also Bought