Low

BULGIN  PX0838/3M00  SFTP ETHERNET CABLE, CAT5E, 3M, BLACK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BULGIN
  • Newark Part No.: 09J1548
  • Manufacturer Part No PX0838/3M00

Product Information


  • Cable Length - Imperial: 9.84ft
  • Cable Length - Metric: 3m
  • Connector Type A: RJ Buccaneer IP68 Plug
  • Connector Type B: RJ Buccaneer IP68 Plug
  • Jacket Color: Black
  • LAN Category: Cat5e
  • SVHC: No SVHC (17-Dec-2014)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/17/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Unit Price: $47.08

Buy

Price

Quantity List Price
10 - 24 $47.08
25 - 49 $42.37
50+ $37.90

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought