Low

BULGIN  PX0837/3M00  SFTP ETHERNET CABLE, CAT5E, 3M, BLACK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BULGIN
  • Newark Part No.: 09J1546
  • Manufacturer Part No PX0837/3M00

Product Information


  • Cable Length - Imperial: 9.84ft
  • Cable Length - Metric: 3m
  • Connector Type A: RJ Buccaneer IP68 Plug
  • Connector Type B: RJ45 Plug
  • Jacket Color: Black
  • LAN Category: Cat5e
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/849
  •  130/840

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/29/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Unit Price: $37.91

Buy

Price

Quantity List Price
10 - 24 $37.91
25 - 49 $34.12
50+ $30.52

BULGIN-PX0837/3M00-SFTP ETHERNET CABLE, CAT5E, 3M, BLACK;SFTP ETHERNET CABLE, CAT5E, 3M, BLACK; LAN Category:Cat5e; Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector Type A:RJ Buccaneer IP68 Plug; Connector Type B:RJ45 Plug; Jacket Colour:Black; Cable Length:3m ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
97K8096
PX0837/3M00

PX0837/3M00

BULGIN

PATCH LEAD, 1X BUCCANEER, 3M

PATCH LEAD, 1X BUCCANEER, 3M; Connector Type A:RJ45 Buccaneer Plug; Connector Type B:RJ45 Plug; LAN Category:Cat5e; Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Jacket Colour:Black; SVHC:No SVHC (17-Dec-2014); Approval ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10

1+ $43.06 25+ $40.80 50+ $39.02 100+ $37.72 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/22/15

Associated Products


Customers Also Bought