Low

PX0837/2M00 - 

Ethernet Cable, Cat5e, Cat5e, RJ Buccaneer IP68 Plug, RJ45 Plug, 6.6 ft, 2 m, Black

PX0837/2M00 - Ethernet Cable, Cat5e, Cat5e, RJ Buccaneer IP68 Plug, RJ45 Plug, 6.6 ft, 2 m, Black

The actual product may differ from image shown

Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
PX0837/2M00
Newark Part No.:
09J1545
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cat5e
:
RJ Buccaneer IP68 Plug
:
RJ45 Plug
:
6.6ft
:
2m
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PX0837/2M00 is a 2m CAT-5e Ethernet single-ended Cable Assembly, sealed RJ Buccaneer to shielded RJ45 connectors. S-FTP cable construction and PUR jacket cable with internal construction exceeding CAT-5e performance levels. The PUR jacket has excellent abrasion, chemical and ozone resistance, low smoke, low halogen flame retardant construction suitable for internal and external industrial environments.
  • Cat 5e compliant, data rate up to 100MHz
  • Shielded system, high noise immunity and EMI protection
  • Shroud on RJ45, protection from abuse and mis-mating
  • Screw coupling, secure and proven locking system
  • Direct PCB mount panel connector
  • Rewireable version, ability to field terminate
  • IP68 and IP69K Rated, dust and waterproof sealing when mated

Applications

Communications & Networking, Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
40 in stock

Each

1+ $39.08 25+ $37.03 50+ $35.41 100+ $34.24 250+ $26.60 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$34.71 $ 34.71
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $40.83
10 + $36.79
25 + $33.11
50 + $29.62
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.