Low

BULGIN  PX0833/E  Sealed Ethernet, 8 Contact, Plug, RJ45, Ethernet Buccaneer Series, Panel Mount

Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
PX0833/E
Newark Part No.:
25H6699
Technical Datasheet:
See all Technical Docs
BULGIN PX0833/E
BULGIN PX0833/E
BULGIN PX0833/E
360°

The actual product may differ from image shown

Product Overview

  • Cat 5e shielded coupler
  • Standard patchcord can be plugged into rear
  • Earth wire
  • Single hole fixing
  • Complete with panel sealing gasket
  • Mates with Farnell p/ns 121-1516, 121-1517, 121-1518, 121-1519, 121-1520, 121-1521, 966-7733

 

Product Information

No. of Contacts:
8 Contact
Gender:
Plug
Connector Type:
RJ45
Product Range:
Ethernet Buccaneer Series
Connector Mounting:
Panel Mount
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

ETHERNET CONNECTOR, JACK, 8 WAY, PANEL

BULGIN

5:  in stock

Price for: Each

1+ $38.51 25+ $35.29 50+ $32.78 100+ $31.70 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.