Low

BULGIN  PX0783/15/63  OUTLET, IEC, SNAP-FIT

BULGIN PX0783/15/63
Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
PX0783/15/63
Newark Part No.:
06WX9507
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type:
Product Range:
-
Gender:
Receptacle
Voltage Rating:
250VAC
Current Rating:
10A
Connector Colour:
Connector Mounting:
Panel Mount
Connector Body Material:
Contact Termination Type:
Quick Connect
Voltage Rating VAC:
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.