New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

BULGIN - PX0777/STP - CONNECTOR, ETHERNET, IN-LINE, STP

BULGINPX0777/STP
Image is for illustrative purposes only.
Please refer to product description
BULGIN
Manufacturer:
BULGIN
Newark Part Number:
23M7186
Manufacturer Part No:
PX0777/STP

Technical Data Sheet (271.06KB) EN
Technical Data Sheet (271.06KB) EN

Product Information
  • CONNECTOR, ETHERNET, IN-LINE, STP
  • Colour: Black
  • SVHC: No SVHC (19-Dec-2012)
  • Cable Diameter Max: 8mm
  • Cable Diameter Min: 3.5mm
  • Connector Mounting: Cable
  • Connector Mounting Orientation: Cable
  • Connector Type: Industrial Ethernet
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 14

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

14 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $19.08  

  1. Qty

Price

Qty Price
1  - 24 $19.08
25  - 49 $18.16
50  - 99 $17.30
100  - 249 $16.38
250+  $15.66
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
PX0834/B

BULGIN

CAT5E ETHERNET COUPLER, PLUG, 8WAY CABLE

Connector Type:RJ45; Series:Ethernet Buccaneer; Gender:Plug; No. of Contacts:8; Contact Termination:(Not Available);

0
Price
For: 1 Each
1+
$23.01
10+
$20.73
25+
$18.66
50+
$16.69

PX0837/5M00

BULGIN

SFTP ETHERNET CABLE, CAT5E, 5M, BLACK

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector Type A:RJ Buccaneer IP68 Plug; Connector Type B:RJ45 Plug; Jacket Color:Black;

17
Price
For: 1 Each
1+
$45.19
10+
$40.71
25+
$36.64
50+
$32.77

17 available to ship today
PX0837/2M00

BULGIN

SFTP ETHERNET CABLE, CAT5E, 2M, BLACK

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:RJ Buccaneer IP68 Plug; Connector Type B:RJ45 Plug; Jacket Color:Black;

9
Price
For: 1 Each
1+
$34.25
10+
$30.85
25+
$27.77
50+
$24.84

9 available to ship today
PX0838/5M00

BULGIN

SFTP ETHERNET CABLE, CAT5E, 5M, BLACK

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector Type A:RJ Buccaneer IP68 Plug; Connector Type B:RJ Buccaneer IP68 Plug; Jacket Color:Black;

0
Price
For: 1 Each
10+
$48.11
30+
$43.30
50+
$38.73

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 95 days)
PX0838/3M00

BULGIN

SFTP ETHERNET CABLE, CAT5E, 3M, BLACK

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector Type A:RJ Buccaneer IP68 Plug; Connector Type B:RJ Buccaneer IP68 Plug; Jacket Color:Black;

0
Price
For: 1 Each
10+
$44.41
30+
$39.97
50+
$35.75

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 137 days)
PX0838/2M00

BULGIN

SFTP ETHERNET CABLE, CAT5E, 2M, BLACK

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:RJ Buccaneer IP68 Plug; Connector Type B:RJ Buccaneer IP68 Plug; Jacket Color:Black;

0
Price
For: 1 Each
10+
$38.26
30+
$34.43
50+
$30.80

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 137 days)
PX0838/3M00

BULGIN

PATCH LEAD, 2X BUCCANEER, 3M

Connector Type A:RJ45 Buccaneer Plug; Connector Type B:RJ Buccaneer IP68 Plug; Cable Length - Imperial:9.8ft; Cable Length - Metric:3m; Jacket Colour:Black;

0
Price
For: 1 Each
1+
$49.43
25+
$46.83
50+
$44.79
100+
$43.30
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

PX0838/2M00

BULGIN

PATCH LEAD, 2X BUCCANEER, 2M

Connector Type A:RJ45 Buccaneer Plug; Connector Type B:RJ Buccaneer IP68 Plug; Cable Length - Imperial:6.5ft; Cable Length - Metric:2m; Jacket Colour:Black;

7
Price
For: 1 Each
1+
$42.49
25+
$40.26
50+
$38.50
100+
$37.22
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

7 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(BULGIN) OR (Cable Joints) OR (PX0777/STP)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$45.19
1 Each
$34.25