New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

BULGIN - PX0777/OR - CONNECTOR, IN-LINE, ORANGE

BULGINPX0777/OR
Image is for illustrative purposes only.
Please refer to product description
BULGIN
Manufacturer:
BULGIN
Newark Part Number:
06WX9573
Manufacturer Part No:
PX0777/OR

Technical Data Sheet (46.65KB) EN
Technical Data Sheet (46.65KB) EN

Product Information
  • CONNECTOR, IN-LINE, ORANGE
  • Body Material: Nylon (Polyamide)
  • Cable Diameter: 8mm
  • Viscosity: (Not Available)
  • Colour: Orange
  • Conductor Area CSA: 2.5mm2
  • SVHC: No SVHC (19-Dec-2012)
  • Accessory Type: Cable Joint
  • Approval Category: UL 94-HB
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order
Lead Time 112 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $13.47  

  1. Qty

Price

Qty Price
1  - 49 $13.47
50  - 99 $12.17
100  - 249 $11.21
250  - 499 $10.33
500+  $9.65
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
CBBR2028

PRO POWER

CABLE, MAINS, 3CORE, 1MM, 100M

Reel Length (Imperial):328ft; Reel Length (Metric):100m; No. of Conductors:3; Voltage Rating:500V; No. of Max Strands x Strand Size:32 x 0.2mm;

11
Price
For: Roll of 1
1+
$114.10
25+
$108.09
50+
$103.38
100+
$99.94
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

11 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(BULGIN) OR (Cable Joints) OR (PX0777/OR)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

Roll of 1
$114.10