Low

BULGIN  PX0414/0M50  SMB COAXIAL CONNECTOR, RECEPTACLE, 0.5M

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BULGIN
  • Newark Part No.: 35K3580
  • Manufacturer Part No PX0414/0M50

Product Information


  • Connector Body Material: Nylon (Polyamide)
  • Connector Mounting: Panel
  • Connector Shell Size: -
  • Connector Type: Circular Industrial
  • Contact Gender: Pin
  • Contact Material: Beryllium Copper
  • Contact Plating: Gold
  • Contact Termination: -
  • Contact Termination Type: -
  • Gender: Receptacle
  • Insert Arrangement: -
  • No. of Contacts: -
  • SVHC: No SVHC (16-Jun-2014)
  • Series: PX0414

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/16/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 25

Order multiple quantity: 25

Price: $27.81

Buy

Price

Quantity List Price
25 - 49 $27.81
50 - 99 $24.66
100+ $20.76

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
01M8573
PX0414/0M50

PX0414/0M50

BULGIN

SOCKET PANEL, SMB, 0.5M CABLE

SOCKET PANEL, SMB, 0.5M CABLE; Connector Type A:SMB Plug, 50ohm; Connector Type B:Free Ends; Impedance:50ohm; SVHC:No SVHC (16-Jun-2014); Cable Length - Imperial:1.6ft; Cable Length - Metric:500mm; Jacket Colour:Black; Approval ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $26.66 25+ $25.38 50+ $24.18 100+ $22.89 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15

Associated Products


Customers Also Bought