Low

BULGIN  PX0413/04P/PC  CIRCULAR CONNECTOR, PLUG, 4POS, PANEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BULGIN
  • Newark Part No.: 34K0661
  • Manufacturer Part No PX0413/04P/PC

Product Information


  • Connector Body Material: Nylon (Polyamide)
  • Connector Mounting: Panel
  • Connector Shell Size: -
  • Connector Type: Circular Industrial
  • Contact Gender: Pin
  • Contact Material: Copper
  • Contact Plating: Gold
  • Contact Termination: -
  • Contact Termination Type: -
  • Gender: Plug
  • Insert Arrangement: -
  • No. of Contacts: 4
  • SVHC: No SVHC (17-Dec-2014)
  • Series: Buccaneer 400

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/20/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 25

Order multiple quantity: 25

Unit Price: $12.02

Buy

Price

Quantity List Price
25 - 49 $12.02
50 - 99 $10.66
100+ $8.98

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought