Low

PX0410/04S/4550 - 

Circular Connector, IP68, Buccaneer 400 Series, Cable Mount Receptacle, 4 Contacts

The actual product may differ from image shown

Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
PX0410/04S/4550
Newark Part No.:
92C2438
Product Range
Buccaneer 400 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PX0410/04S/4550 is a 4-way Flexible Circular Connector with 4.5 to 5mm cable entry. This Buccaneer 400 series receptacle has polyamide body mouldings, gold-plated copper alloy socket contacts, nitrile O-ring and panel sealing O-ring. Contact inserts are part of body moulding.
  • Scoop proof contacts
  • Pre-wired, over-moulded cable assemblies
  • UL94V-0 Flammability rating
  • -40 to +80°C Operating temperature range
  • Sealed to IP68 when mated

Applications

Industrial, Power Management, Defence, Military & Aerospace

Product Information

:
Buccaneer 400 Series
:
Cable Mount Receptacle
:
4Contacts
:
Crimp / Solder Socket - Contacts Not Supplied
:
Threaded
:
Nylon (Polyamide) Body
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
126 in stock

Each

1+ $8.40 50+ $7.59 100+ $6.99 250+ $6.44 500+ $6.02 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/22/18
$8.09 $ 8.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $9.51
25 + $8.44
100 + $7.43
250 + $6.57
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
What would be the suggested mating pair for 4 way cable mount circular plug (part number PX0410/04S/4550)?
3 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating pair part number is PX0411/04P/4550 from Bulgin.
3 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Does 4 way cable mount circular plug (part number PX0410/04S/4550) comes with contacts?
3 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
As per datasheet this connector does not come with contacts. It accepts socket contacts. Suggested part number for contacts which can be used with this connector is SA3347/1 from Bulgin.
3 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:00.898-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_92C2438, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.