Low

PX0410/04P/4550 - 

Circular Connector, IP68, Buccaneer 400 Series, Cable Mount Plug, 4 Contacts

The actual product may differ from image shown

Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
PX0410/04P/4550
Newark Part No.:
92C2437
Product Range
Buccaneer 400 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PX0410/04P/4550 is a 4-way Flexible Circular Connector with 4.5 to 5mm cable entry. This Buccaneer 400 series plug has polyamide body mouldings, gold-plated copper alloy pin contacts, nitrile O-ring and panel sealing O-ring. Contact inserts are part of body moulding.
  • Scoop proof contacts
  • Pre-wired, over-moulded cable assemblies
  • UL94V-0 Flammability rating
  • -40 to +80°C Operating temperature range
  • Sealed to IP68 when mated

Applications

Industrial, Power Management, Defence, Military & Aerospace

Product Information

:
Buccaneer 400 Series
:
Cable Mount Plug
:
4Contacts
:
Crimp / Solder Pin - Contacts Not Supplied
:
Threaded
:
Nylon (Polyamide) Body
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

98 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

100 Further stock expected to ship on Feb 28, 2018

More stock available week commencing 6/4/18
$9.51 $ 9.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.51
25 + $8.44
100 + $7.43
250 + $6.57
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.