Low

PX0410/03P/5560 - 

Circular Connector, IP68, Buccaneer 400 Series, Cable Mount Plug, 3 Contacts

The actual product may differ from image shown

Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
PX0410/03P/5560
Newark Part No.:
92C2435
Product Range
Buccaneer 400 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PX0410/03P/5560 is a 3-way Flexible Circular Connector with 5.5 to 6mm cable entry. This Buccaneer 400 series plug has polyamide body mouldings, gold-plated copper alloy pin contacts, nitrile O-ring and panel sealing O-ring. Contact inserts are part of body moulding.
  • Scoop proof contacts
  • Pre-wired, over-moulded cable assemblies
  • UL94V-0 Flammability rating
  • -40 to +80°C Operating temperature range
  • Sealed to IP68 when mated

Applications

Industrial, Power Management, Defence, Military & Aerospace

Product Information

:
Buccaneer 400 Series
:
Cable Mount Plug
:
3Contacts
:
Crimp / Solder Pin - Contacts Not Supplied
:
Threaded
:
Nylon (Polyamide) Body
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

69 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/17/18
$8.56 $ 8.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $9.51
25 + $8.44
100 + $7.43
250 + $6.57
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.