Low

PF0030/PC - 

Power Entry Connector, Plug, 250 VAC, 10 A, PCB Mount, Through Hole

The actual product may differ from image shown

Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
PF0030/PC
Newark Part No.:
06WX9498
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PF0030/PC is a PC flange-mount Fused IEC Inlet with PC spills termination. This inlet mates PX0587, PX0587/SE and PX0588 connectors. It has nylon moulding, nickel-plated brass pins and tin-plated brass tabs. It offers solutions to most mains powered equipment and cable applications.
  • -20 to +70°C Operating temperature range
  • UL94V-0 Flammability rating
  • <15mΩ Contact resistance
  • >10⁴MΩ Insulation resistance

Applications

Power Management

Product Information

:
-
:
Plug
:
250VAC
:
10A
:
PCB Mount
:
Through Hole
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

292 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$6.00 $ 6.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.00
5 + $5.88
10 + $5.76
25 + $5.52
50 + $5.28
100 + $5.18
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.