Low

BULGIN  MPI002/TERM/D1  SWITCH, VANDAL RESISTANT, SPST, 50mA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BULGIN
  • Newark Part No.: 75M3522
  • Manufacturer Part No MPI002/TERM/D1

Product Information


  • Actuator / Cap Color: Natural
  • Contact Configuration: SPST
  • Contact Current Max: 50mA
  • Contact Voltage AC Max: -
  • Contact Voltage DC Max: 24V
  • Illumination Color: Green, Red
  • Operating Force: 12N
  • SVHC: No SVHC (16-Jun-2014)
  • Switch Operation: (On)
  • Switch Terminals: Screw

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1771
  •  130/1776

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/16/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 25

Order multiple quantity: 25

Price: $25.48

Buy

Price

Quantity List Price
25 - 49 $25.48
50 - 99 $23.82
100+ $23.13

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
58M9299
MPI002/TERM/D1

MPI002/TERM/D1

BULGIN

SWITCH, VR, ILLUM, RED/GREEN

SWITCH, VR, ILLUM, RED/GREEN; Contact Configuration:SPST-NO; Switch Operation:Off-(On); Operating Force:12N; Contact Voltage AC Max:-; Contact Voltage DC Max:24V; Contact Current Max:50mA; Actuator / Cap Colour:Natural; Switch ;RoHS Compliant: Yes

  Write a Review | Ask a Question

198

1+ $27.88 25+ $26.53 50+ $25.28 100+ $23.94 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/9/15

Customers Also Bought