Low

MP0042/1 - 

Vandal Resistant Switch, Flush Profile Series, SPST, Natural, Screw, 2 A

MP0042/1 - Vandal Resistant Switch, Flush Profile Series, SPST, Natural, Screw, 2 A

The actual product may differ from image shown

Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
MP0042/1
Newark Part No.:
95M9939
Product Range
Flush Profile Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Flush Profile Series
:
SPST
:
Natural
:
Screw
:
2A
:
-
:
Off-(On)
:
-
:
-
:
48V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MP0042/1 is a single-pole single-throw (SPST) momentary Vandal Resistant Switch with OFF-(ON) function. The Flush Profile series vandal resistant switch is complemented by a range of 16mm stainless steel switches of robust construction designed for use in applications where space is at a premium. It has SP push to make, screw terminations, stainless steel (polished) body and prominent button.
  • Nylon mouldings
  • Silver-plated brass tags/terminations
  • Silver contacts
  • -20 to 70°C Operating temperature range

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

340 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$8.56 $ 8.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.56
10 + $8.12
25 + $7.73
50 + $7.24
100 + $7.05
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.