Low

MP0031 - 

Vandal Resistant Switch, SPDT, Natural, Solder, 5 A, 250 V

MP0031 - Vandal Resistant Switch, SPDT, Natural, Solder, 5 A, 250 V
MP0031 - Vandal Resistant Switch, SPDT, Natural, Solder, 5 A, 250 V
MP0031 - Vandal Resistant Switch, SPDT, Natural, Solder, 5 A, 250 V
MP0031 - Vandal Resistant Switch, SPDT, Natural, Solder, 5 A, 250 V
MP0031 - Vandal Resistant Switch, SPDT, Natural, Solder, 5 A, 250 V
MP0031 - Vandal Resistant Switch, SPDT, Natural, Solder, 5 A, 250 V

The actual product may differ from image shown

Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
MP0031
Newark Part No.:
48F2530
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
SPDT
:
Natural
:
Solder
:
5A
:
250V
:
(On)
:
4.7N
:
-
:
28V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MP0031 is a momentary Vandal Resistant Switch with solder tags termination, SPCO momentary action, glass filled nylon moulding, tin-plated brass tags, stainless steel body and button, fine silver contacts. Designed with a high resistance to wear and tear, corrosion and harsh use in potentially hostile environments such as access control applications.
  • <10mΩ Contact resistance
  • >10³MΩ Insulation resistance
  • 1000000 Operations minimum mechanical life
  • 35000 Minimum electrical operations
  • 0.747" x 26TPI Thread size
  • Rear panel mounting
  • Flush with panel
  • 19mm Diameter

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

171 Further stock expected to ship on Jan 15, 2018

More stock available week commencing 3/26/18

Contact me when back in stock

Alternatives Available

06WX9483 - Vandal Resistant Switch, SPCO, Natural, Solder, 5 A, 250 V

$17.06 $ 17.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.06
10 + $16.25
25 + $15.44
50 + $14.53
100 + $13.93
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.