BULGIN  KX0608..  KNOB, BLACK, 28.1MM, WITH POINTER

BULGIN KX0608..

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 23M6555
  • Manufacturer Part No KX0608..

Product Specifications, Documents & More


  • Knob / Dial Style: Round with Pointer
  • Knob Diameter: 28.1mm
  • Knob Material: Thermoplastic
  • SVHC: No SVHC (15-Jun-2015)
  • Shaft Diameter: 6.4mm
  • Shaft Type: Round

Find similar products  grouped by common attribute

Availability

Availability:  2,887

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 5/30/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.92 $3.92

Buy

Price

Quantity List Price
1 - 49 $3.92
50 - 99 $3.54
100 - 249 $3.26
250 - 499 $3.01
500+ $2.81
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
92C4098
KX0608

KX0608

BULGIN

KNOB

Awaiting Delivery

Price for: Each 1

1+ $3.92 10+ $3.60 50+ $3.27 100+ $2.97

Buy
 
Check more stock
  • 63 Further stock expected to ship on Mar 8, 2016
  • More stock available week commencing 5/23/16
Contact me when back in stock
Suggested Substitutes
73M9514
CF-W2-6-S(6.4)W7

CF-W2-6-S(6.4)W7

MULTICOMP

KNOB, 25MM, BLACK, SCREW 6.4 SHAF

184 

Price for: Each 1

1+ $1.96 250+ $1.77 500+ $1.57 1000+ $1.42

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 7/18/16

Customers Also Bought