Low

BULGIN  KX0606  Knob, Round with Pointer, 14 mm, Round, 6.4 mm, Thermoplastic

BULGIN KX0606
Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
KX0606
Newark Part No.:
92C4096
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The KX0606 is a 14mm Round Knob with pointer. Made of thermoplastic moulding and brass insert with nickel plated finish. Comes with a zinc passivated steel slotted head grub screw.

 

Product Information

Knob / Dial Style:
Round with Pointer
Knob Diameter:
14mm
Shaft Type:
Round
Shaft Diameter:
6.4mm
Knob Material:
Thermoplastic
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

KNOB, BLACK, 16.5MM X 14MM DIA

BULGIN

415:  in stock

Price for: Each

1+ $3.53 50+ $3.19 100+ $2.93 250+ $2.70 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.