Low

FX0456 - 

Fuseholder, PCB Mount, 250V, 10A, 5 x 20mm, Solder, Bayonet Cap, Screwdriver, Vertical, PC1

The actual product may differ from image shown

Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
FX0456
Newark Part No.:
06WX9419
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cartridge Fuse Holder
:
-
:
10A
:
250V
:
250V
:
5mm x 20mm
:
1Fuses
:
Pin
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FX0456 is a 10A/250V vertical mount Cartridge Fuse Holder with black polyester body/end bung, nylon cap, brass/silver-plated contacts, solder lug termination and bayonet cap/screwdriver release fuse carrier. This fuse holder features protection category PC2 with integral protection against electric shock.
  • 2.5W Maximum power dissipation (at 23°C)
  • >10²MΩ at 500VDC Insulation resistance
  • 4kV at 50Hz AC Breakdown
  • <10mΩ Contact resistance
  • -20 to 85°C Operating temperature range
  • UL94V-0 Flammability rating

Applications

Safety

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

193 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$4.53 $ 4.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.53
50 + $4.09
100 + $3.76
250 + $3.47
500 + $3.24
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.