Low

BXS012/1 - 

Battery Holder, AA x 2, Panel Mount

The actual product may differ from image shown

Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
BXS012/1
Newark Part No.:
50H3505
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AA
:
2
:
Panel
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Panel mounting battery holder for two AA size batteries, with front panel sealing rated to IP67.
  • Flange mounting from rear of panel with circular low profile face visible
  • Bayonet caps with finger grip and coin slot
  • Termination: 2.8mm tabs
  • Mouldings: Nylon, UL94V-0
  • Contacts: Brass, tin plate and nickel silver
  • Flange Dimensions: 28.5x36mm
  • Mounting Hole Diameter: 23.2mm
  • Length: 119.3mm

Contents

Contents: Battery holder, sealing gasket and sealing grommets for flange mount screws

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $14.18 50+ $12.81 100+ $11.80 250+ $10.87 500+ $10.16 More Less

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

100 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/1/18
$13.95 $ 13.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $13.95
50 + $12.76
100 + $11.29
250 + $9.36
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.