Low

BX0026 - 

Battery Holder, PP3 (9V) x 2, Panel

BX0026 - Battery Holder, PP3 (9V) x 2, Panel

The actual product may differ from image shown

Manufacturer:
BULGIN BULGIN
Manufacturer Part No:
BX0026
Newark Part No.:
92C3809
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PP3 (9V)
:
2
:
Panel
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Black nylon PP3 holder with 2 removable battery magazines - suitable for panel or chassis mounting. The battery is self-contacting as the magazine is locked in full insertion position. The holder has also been fitted with rear solder tag terminals.
  • Depth behind panel: 54mm
  • Panel cut-out: 67.1x24.5mm
  • Fixing centres: 75.6mm

Contents

Contents: Battery holder only

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

40 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$15.50 $ 15.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $15.50
50 + $14.17
100 + $12.54
250 + $10.40
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.