BULGIN  14194  COMPUTER CABLE, USB 2.0, 100MM, BLACK

BULGIN 14194

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 09J1556
  • Manufacturer Part No 14194

Product Overview


The 14194 is a PCB Adaptor Leads with USB B type to 5-way crimp connector, 5-way headers and 2.54mm pitch.

Applications

Industrial
Back to top

Product Information


  • Connector Type A
  • Connector Type B
  • USB Standard
  • Cable Length - Imperial 4"
  • Cable Length - Metric 102mm
  • Jacket Color Black
  • Product Range -
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/839
  •  132/845

Availability

Availability:  75

Available until stock is exhausted


  • 75 in stock for same day shipping

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.60 $1.6

Buy

Price

Quantity List Price Your Price
1 - 9 $5.29
10 - 24 $4.77
25 - 49 $4.30
50+ $3.83
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought