BULGIN  14193  COMPUTER CABLE, USB 2.0, 100MM, BLACK

BULGIN 14193

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 09J1555
  • Manufacturer Part No 14193

Product Overview


The 14193 from Bulgin is a USB type A to five way crimp connector.
  • Length is 100m

Applications

Industrial; Communications & Networking
Back to top

Product Specifications, Documents & More


  • Cable Length - Imperial: 4"
  • Cable Length - Metric: 102mm
  • Connector Type A: USB A Plug
  • Connector Type B: Board-In Crimp Terminal
  • Jacket Color: Black
  • SVHC: No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/839
  •  132/845

Availability

Availability:  26

Available until stock is exhausted


  • 26 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.81 $3.81

Buy

Price

Quantity List Price Your Price
1 - 9 $5.29
10 - 24 $4.77
25 - 49 $4.30
50+ $3.83
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought