Low

BS-GS2008P - 

8 Port Managed Switch with Power over Ethernet (POE)

BS-GS2008P - 8 Port Managed Switch with Power over Ethernet (POE)
BS-GS2008P - 8 Port Managed Switch with Power over Ethernet (POE)

The actual product may differ from image shown

Manufacturer Part No:
BS-GS2008P
Newark Part No.:
48Y4268
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Buffalo's BS-GSP Series of Multi-Port Gigabit PoE Smart Switches offer an easy and cost-effective way to extend your business network at gigabit speeds with advanced management features and the convenience of Power over Ethernet. Plug and play installation requires no additional software or configuration; each auto-sensing gigabit port automatically detects and configures the correct connection while available SFP slots on the BS-GS2016P and BS-GS2024P models offer fiber connectivity. Buffalo's Multi-Port Gigabit PoE Smart Switches provide a host of comprehensive HTTP/HTTPS web-based network management features including VLAN, SNMP, port trunking/link aggregation, DHCP snooping, STP support and 802.1p QoS. Along with 802.3az Green Ethernet technology, the BS-GSP Series includes an energy conservation feature that monitors the activity status of each port to reduce the total power consumed.
  • Model#: BS-GS2016
  • Ports: 16
  • SFP Slots: 2
  • Lifetime warranty*
  • SFP ports compatible with 1000BASE-SX and 1000BASE-LX transceivers+
  • 802.3az Green Ethernet technology
  • HTTP
  • VLAN support
  • SNMP support
  • Port trunking
  • STP support
  • DHCP snooping
  • Durable metal chassis
  • Internal power supply+
  • Full duplex operation offers switching capacity of up to 16
  • Auto-MDIX provides fast plug and play setup with any Ethernet cable
  • Automatic energy conservation feature reduces total power consumption
  • Fanless, compact design offers silent and reliable operation
  • Easily mount in a rack (Not available on BS-GS2008) or on a wall, or place it on a desktop

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/29/18
$197.00 $ 197.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $197.00
10 + $195.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.