BUD INDUSTRIES  PS-11591  Dev Board Enclosure, Raspberry Pi Sandwich, Red, ABS

BUD INDUSTRIES PS-11591

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 92T3300
  • Manufacturer Part No PS-11591

Product Overview


The PS-11591 is a plastic Enclosure designed for use with the Raspberry Pi microcomputer and to accommodate changes in component location on the board as well as the potential addition of components. It provides protection, flexibility and ease of access to all components with quick snap-in installation. It is open on all four sides for direct access to the Raspberry Pi case.
  • PI sandwich style
  • Easy snap-in installation of PCB
  • Rectangular version
  • Consists of two identical halves that fit together
  • Windows have built-in slots to accept user supplied cover panels
  • Well suited for users who frequently connect and disconnect from the PCB orts
  • Excellent heat dissipation capabilities
  • Easy access to the GPIO headers (auxiliary 26 pins)
  • Translucent Raspberry color

Applications

Industrial

Contents

1 Clip, M4 x 8mm machine screw and M5 lock washer.
Back to top

Product Information


  • For Use With Raspberry Pi Single Board Computers
  • External Height 64mm
  • External Width 85mm
  • External Depth 130mm
  • Enclosure Material ABS (Acrylonitrile Butadiene Styrene)
  • Body Color Red
  • Product Range -
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/2303
  •  132/2323

  • Miscellaneous (133.62KB) EN
  • Availability

    Availability:  687

    Available until stock is exhausted


    • 687 in stock for same day shipping

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $4.93 $4.93

    Buy

    Price

    Quantity List Price Your Price
    1 - 5 $6.40
    6 - 49 $5.35
    50 - 99 $4.80
    100+ $4.26
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Related Videos


    Customer Reviews


    BUD INDUSTRIES - PS-11591 - ENCLOSURE, PI SANDWICH, ABS, RED 2.3 5 35 36
    adequate if not elegant For the money this is a good simple box. The cables have good clearance, although you need to pretty much assemble everything and then close the enclosure. It does work well as two separate Pi holders, that at least keep the Pi off the table. February 22, 2015
    Somewhat fragile a bulky i didn't like the case much, the latches were kind flaky and it would crack open and the board would fall off often. In addition, it was too bulky. It ended up in the recycle bin. February 18, 2015
    Case designed for labbing If you're looking for a slim compact case this is not the case for you. This case seems more designed for labbing and being able to access your raspberry pie quickly. February 14, 2015
    Do better, spend a couple more bucks. The pi tends to pop out of the retainers very easily, resulting in a struggle to get the pi aligned in the case again. Very unhappy with this case as it can't tolerate any handling whatsoever. This case also makes the pi look much larger than it is, which detracts from any demontsrations you may have in mind. You can all do better to spend the extra two or three dollars for a better quality case. February 4, 2014
    Buy this, - or better, don't use a case I HATE, HATE, HATE, this case. Yes, not having a case is better than fooling with this joke of a case. I bought my first Pi-s about 7 or 8 months ago, and bought two of these, because I usually like Bud's cases. I can't believe they are still for sale. As has been noted- pretty much any time I touch the Pi to plug a cable, or change the SD card, it comes loose in this grossly oversized box. I have to fumble to get the two halves apart, then plug in or unplug whatever it was I was doing- then mount the case onto the Pi (and not the Pi into the case), and gingerly put the other half on (which uses long, thick plastic pins to mate into corresponding sleeves on the other half). Or more likely I just leave the Pi sitting in half the case and don't put on the other half. I HATE this case. Please stop selling it. December 20, 2013
    • 2015-06-11T15:22:53.873-05:00
    • bvseo_lps, prod_bvrr, vn_prr_5.6
    • cp-1, bvpage1
    • co_hasreviews, tv_36, tr_36
    • loc_en_US, sid_92T3300, prod, sort_default
    2 3 4 5 ... 8 Next>>
    Back to top

    Customer Q&A Exchange

    (There are 2 questions : 2 answers on this product)

    Product Q&A

    Ask your questions. Share your answers.

     
     
    Browse Q&A
     
     
    Search Questions
    Need Product Support?
    If you need immediate technical support use Live Support or Contact Us.
    This space is yours...
    Use this space to Ask your peers product questions or Answer those questions posted by them.
    Sort by
    Details: 
    Unless you mean that if you take it apart, and because the two sides are identical, they can separately hold two Raspberry Pi's. I tried the Pi upside down and I tried reversing them, no dice.
    Is this is a product claim? If so can you demonstrate how this can be accomplished?

    To be clear the review in question by BUD references comments made by PC mag, in what looks like a claim of a product feature: "The design also makes it possible for the case to hold two Raspberry Pi units at once, in case you have an eye on constructing a doubly powerful PC." - BUD quoting PC Mag
    2 years, 7 months ago
    by
    GrandKittah
    0points
    0out of 0found this question helpful.
    Was this helpful?(0)(0)

    Answers

    A: 
    The PI Sandwich enclosure(rectangular unit), the tops and bottom are identical so a board can be mounted in both the top and the bottom.
    2 years, 7 months ago
    by
    TechGTC
    -1point
    1out of 3found this answer helpful.
    Was this helpful?(1)(2)
    Details: 
    Will Pi with attached PiFace daughterboard fit in this case?
    2 years, 1 month ago
    by
    TArman
    0points
    0out of 0found this question helpful.
    Was this helpful?(0)(0)

    Answers

    A: 
    Pi with attached PiFace daughter board does not fit in this case, rather you can use an IDC ribbon extension cable which can be brought out of the PI enclosed in a case.

    Newark #44W3466 is an 26 pin GPIO Raspberry pi ribbon cable.
    2 years, 1 month ago
    by
    TechGTC
    0points
    0out of 0found this answer helpful.
    Was this helpful?(0)(0)
    1 of 1
    • 2015-06-11T15:20:06.040-05:00
    • bvseo_lps, prod_bvqa, vn_prr_5.6
    • cp-1, bvpage1
    • co_hasquestionsanswers
    • loc_en_US, sid_92T3300, prod, sort_default
    1 of 1

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Suggested Substitutes
    92T3299
    PP-11593

    PP-11593

    BUD INDUSTRIES

    Dev Board Enclosure, Raspberry Pi Plate, Red, ABS

    Availability:​ 2  

    Price for: Each

    1+ $11.64 6+ $9.72 50+ $8.73 100+ $7.74

    Buy

    see cut-off times

    More stock available week commencing 7/18/16

    Customers Also Bought