Low

PN-1344-DG - 

Plastic Enclosure, Junction Box, ABS, 360 mm, 200 mm, 150 mm, IP66

The actual product may differ from image shown

Manufacturer Part No:
PN-1344-DG
Newark Part No.:
99B1508
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Junction Box
:
ABS
:
360mm
:
200mm
:
150mm
:
IP66
:
Grey
:
NEMA 1, 2, 3, 4, 4X, 12, 13
:
14.17"
:
7.87"
:
5.91"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PN-1344-DG is a dark-gray NEMA 4x Box made of ABS. This polycarbonate molded enclosure meet NEMA 1, 2, 4, 4x, 12 and 13 specifications and is ideal for PCB enclosures, junction boxes and other applications in the electrical and electronic industries. Wall mounting holes and cover attaching screws are outside the sealing area thus preventing ingress of moisture and dust. Cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts. Most models have internal guide slots for mounting PCB assemblies vertically. Internal bosses allow mounting of PCBs horizontally or for connection of terminals etc.
  • Smooth flat top cover
  • UV stabilized UL94-HB Flammability rating
  • Silicone sponge gasket
  • 0 to 80°C Suggested service temperature range
  • UV stabilized UL94-HB Flammability rating
  • IP65 of IEC 529 Protection rating

Applications

Industrial, Power Management

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

33 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$48.63 $ 48.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $48.63
5 + $47.42
10 + $46.20
25 + $43.90
50 + $41.60
100 + $36.95
250 + $36.78
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.