Low

BUD INDUSTRIES  AN-2851  Metallic Enclosure, IP65, NEMA 4X, Multipurpose, IP65, 4X, 64.01 mm, 57.91 mm, 35.05 mm

BUD INDUSTRIES AN-2851
BUD INDUSTRIES AN-2851
Technical Data Sheet (85.46KB) EN See all Technical Docs

The actual product may differ from image shown

BUD INDUSTRIES AN-2851
BUD INDUSTRIES AN-2851

 

Product Information

Enclosure Type:
Multipurpose
IP Rating:
IP65
NEMA Rating:
4X
External Height - Metric:
64.01mm
External Width - Metric:
57.91mm
External Depth - Metric:
35.05mm
Enclosure Material:
Aluminium
Body Color:
Unfinished
External Height - Imperial:
2.52"
External Width - Imperial:
2.28"
External Depth - Imperial:
1.38"
Product Range:
-
No. of Switch Holes:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Metallic Enclosure, Die Cast, Wall Mount, IP68, 4, 4X, 6, 12, 13, 35 mm, 59 mm, 64.9 mm

BUD INDUSTRIES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $7.20 6+ $6.02 50+ $5.40 100+ $4.79

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.