Low

BUD INDUSTRIES  AN-2851-B  Metallic Enclosure, IP65, NEMA 4X, Multipurpose, 64.01 mm, 57.91 mm, 35.05 mm, Aluminium, Black

BUD INDUSTRIES AN-2851-B
BUD INDUSTRIES AN-2851-B
Technical Data Sheet (85.46KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

BUD INDUSTRIES AN-2851-B
BUD INDUSTRIES AN-2851-B

 

Product Information

Enclosure Type:
Multipurpose
External Height - Metric:
64.01mm
External Width - Metric:
57.91mm
External Depth - Metric:
35.05mm
Enclosure Material:
Aluminium
Body Color:
Black
IP Rating:
IP65
NEMA Rating:
4X
External Height - Imperial:
2.52"
External Width - Imperial:
2.28"
External Depth - Imperial:
1.38"
Product Range:
-
No. of Switch Holes:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes