Low

BUD INDUSTRIES  AN-2815  Metallic Enclosure, IP66, NEMA 13, Wall Mount, Aluminium, IP66, NEMA 13, 150 mm, 64 mm

BUD INDUSTRIES AN-2815
BUD INDUSTRIES AN-2815
Technical Data Sheet (87.75KB) EN See all Technical Docs

The actual product may differ from image shown

BUD INDUSTRIES AN-2815
BUD INDUSTRIES AN-2815
Video

 

Product Information

Enclosure Type:
Wall Mount
Enclosure Material:
Aluminium
IP Rating:
IP66
NEMA Rating:
NEMA 13
External Height - Metric:
150mm
External Width - Metric:
64mm
External Depth - Metric:
37mm
Body Color:
Unfinished
External Height - Imperial:
5.91"
External Width - Imperial:
2.52"
External Depth - Imperial:
1.45"
Product Range:
-
No. of Switch Holes:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes