Low

BUD INDUSTRIES  AN-2804  Metallic Enclosure, IP66, NEMA 13, Wall Mount, Aluminium, IP66, NEMA 13, 115 mm, 90 mm

BUD INDUSTRIES AN-2804
BUD INDUSTRIES AN-2804
See all Technical Docs

The actual product may differ from image shown

BUD INDUSTRIES AN-2804
BUD INDUSTRIES AN-2804
Video

 

Product Information

Enclosure Type:
Wall Mount
Enclosure Material:
Aluminium
IP Rating:
IP66
NEMA Rating:
NEMA 13
External Height - Metric:
115mm
External Width - Metric:
90mm
External Depth - Metric:
55mm
Body Color:
Unfinished
External Height - Imperial:
4.53"
External Width - Imperial:
3.54"
External Depth - Imperial:
2.17"
Product Range:
-
No. of Switch Holes:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Metallic Enclosure, Die Cast, Wall Mount, Aluminium Alloy, IP68, NEMA 4, 4X, 6, 12, 13, 55 mm

BUD INDUSTRIES

3 in stock

Price for: Each

1+ $27.75 6+ $23.17 50+ $20.81 100+ $18.45

Buy