Low

BUD INDUSTRIES  AN-2802  Metallic Enclosure, IP66, NEMA 13, Wall Mount, IP66, 13, 115 mm, 65 mm, 30 mm

BUD INDUSTRIES AN-2802
BUD INDUSTRIES AN-2802
See all Technical Docs

The actual product may differ from image shown

BUD INDUSTRIES AN-2802
BUD INDUSTRIES AN-2802
Video

 

Product Information

Enclosure Type:
Wall Mount
IP Rating:
IP66
NEMA Rating:
13
External Height - Metric:
115mm
External Width - Metric:
65mm
External Depth - Metric:
30mm
Enclosure Material:
Aluminium
Body Color:
Unfinished
External Height - Imperial:
4.53"
External Width - Imperial:
2.56"
External Depth - Imperial:
1.18"
Product Range:
-
No. of Switch Holes:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Metallic Enclosure, Die Cast, Wall Mount, IP68, 4, 4X, 6, 12, 13, 30 mm, 65 mm, 115 mm

BUD INDUSTRIES

27 in stock

Price for: Each

1+ $22.20 6+ $18.54 50+ $16.65 100+ $14.77

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.