Low

BUD INDUSTRIES  AN-2801  Enclosure, IP66, NEMA 13, Wall Mount, 64 mm, 58 mm, 35 mm, Aluminium, Unfinished

BUD INDUSTRIES AN-2801

Image is for illustrative purposes only. Please refer to product description.

BUD INDUSTRIES AN-2801
Video

Customers Also bought

Product Information

Enclosure Type:
Wall Mount
External Height - Metric:
64mm
External Width - Metric:
58mm
External Depth - Metric:
35mm
Enclosure Material:
Aluminium
Body Color:
Unfinished
IP Rating:
IP66
NEMA Rating:
13
External Height - Imperial:
2.52"
External Width - Imperial:
2.28"
External Depth - Imperial:
1.38"
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Substitutes

Recently Viewed

Product Recommendations