BUD INDUSTRIES  AN-2801-B  Enclosure, IP66, NEMA 13, Wall Mount, 64 mm, 58 mm, 35 mm, Aluminium, Black

BUD INDUSTRIES AN-2801-B

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 97H4968
  • Manufacturer Part No AN-2801-B

Product Information


  • Enclosure Type Wall Mount
  • External Height - Metric 64mm
  • External Width - Metric 58mm
  • External Depth - Metric 35mm
  • Enclosure Material Aluminium
  • Body Color Black
  • IP Rating IP66
  • NEMA Rating 13
  • External Height - Imperial 2.52"
  • External Width - Imperial 2.28"
  • External Depth - Imperial 1.38"
  • Product Range -
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/2276
  •  132/2293

  • Drawing (74.81KB) EN
  • Availability

    Availability: No Longer Manufactured


    Substitutes

    • 72Y0578 - Enclosure, Die Cast, Wall Mount, 35 mm, 58 mm, 64 mm, Aluminium Alloy, Black
     
     
    Low

    Legislation and Environmental


    Back to top

    Related Videos


    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Suggested Substitutes
    72Y0578
    AN-2801-AB

    AN-2801-AB

    BUD INDUSTRIES

    Enclosure, Die Cast, Wall Mount, 35 mm, 58 mm, 64 mm, Aluminium Alloy, Black

    Availability:​ 0

    Price for: Each

    1+ $21.45 50+ $19.46 100+ $17.83 250+ $16.57 More pricing

    Buy
      More stock available week commencing 5/30/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Customers Also Bought