Low

BUD INDUSTRIES  AN-1309-G  Metal Enclosure, Wall Mount, Aluminium, IP66, NEMA 13, 121 mm, 121 mm

BUD INDUSTRIES AN-1309-G
BUD INDUSTRIES AN-1309-G
Manufacturer Part No:
AN-1309-G
Newark Part No.:
99B1069
Technical Datasheet:
See all Technical Docs
BUD INDUSTRIES AN-1309-G
BUD INDUSTRIES AN-1309-G
Video

The actual product may differ from image shown

 

Product Information

Enclosure Type:
Wall Mount
Enclosure Material:
Aluminium
IP Rating:
IP66
NEMA Rating:
NEMA 13
External Height - Metric:
121mm
External Width - Metric:
121mm
External Depth - Metric:
102mm
Body Color:
Grey
External Height - Imperial:
4.75"
External Width - Imperial:
4.75"
External Depth - Imperial:
4"
Product Range:
-
No. of Switch Holes:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor