BUD INDUSTRIES  AN-1301  Enclosure, IP66, NEMA 13, Wall Mount, 64 mm, 58 mm, 35 mm, Aluminium, Unfinished

BUD INDUSTRIES AN-1301

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 95F936
  • Manufacturer Part No AN-1301

Product Overview


The AN-1301 is a Wall-mount Enclosure made of die-cast aluminum with natural finish, resistant to atmospheric and marine corrosion. This enclosure is ideal for housing sensitive electronic assemblies and pneumatic, hydraulic and electrical devices in both commercial and industrial environments. wall mounting holes and cover attaching screws are outside the sealing area thus preventing ingress of moisture and dust. Internal bosses for mounting PCBs horizontally or for connecting terminals, ground.
  • Cover incorporates a recessed gasket
  • Cover mounting holes are roll threaded and screws are recessed
  • Silicone sponge gasket

Applications

Industrial; Commercial; Consumer Electronics
Back to top

Product Information


  • Enclosure Type Wall Mount
  • External Height - Metric 64mm
  • External Width - Metric 58mm
  • External Depth - Metric 35mm
  • Enclosure Material Aluminium
  • Body Color Unfinished
  • IP Rating IP66
  • NEMA Rating 13
  • External Height - Imperial 2.52"
  • External Width - Imperial 2.28"
  • External Depth - Imperial 1.38"
  • Product Range -
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/2275
  •  132/2292

  • Drawing (74.81KB) EN
  • 3D Product Image (152.40KB) EN
  • Availability

    Availability: No Longer Manufactured


    Substitutes

    • 72Y0529 - Enclosure, Wall Mount, 35 mm, 58 mm, 64 mm, Aluminium Alloy, Natural
    • 95F6373 - Enclosure, IP66, NEMA 13, Wall Mount, 64 mm, 58 mm, 35 mm, Aluminium, Grey
     
     
    Low

    Legislation and Environmental


    Back to top

    Related Videos


    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Suggested Substitutes
    72Y0529
    AN-1301-A

    AN-1301-A

    BUD INDUSTRIES

    Enclosure, Wall Mount, 35 mm, 58 mm, 64 mm, Aluminium Alloy, Natural

    Awaiting Delivery

    Price for: Each

    1+ $6.80 6+ $5.68 50+ $5.10 100+ $4.53

    Buy
  • 80 Further stock expected to ship on May 31, 2016
  • More stock available week commencing 6/6/16 Contact me when back in stock
    95F6373
    AN-1301-G

    AN-1301-G

    BUD INDUSTRIES

    Enclosure, IP66, NEMA 13, Wall Mount, 64 mm, 58 mm, 35 mm, Aluminium, Grey

    Availability:​ 925  

    Price for: Each

    1+ $11.30 6+ $9.44 50+ $8.48 100+ $7.52

    Buy
    Supplier Direct Ship Continental US Only

    Ships within 2-3 business days for in stock items

    Customers Also Bought