Low

AC-404 - 

Metal Enclosure, Chassis, Multipurpose, Aluminium, 76 mm, 127 mm, 254 mm

The actual product may differ from image shown

Manufacturer Part No:
AC-404
Newark Part No.:
90F947
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Multipurpose
:
Aluminium
:
76mm
:
127mm
:
254mm
:
-
:
Unfinished
:
-
:
3"
:
5"
:
10"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AC-404 is an Aluminum Chassis with natural finish. Suitable for use with aluminum enclosures. The aluminum chassis is welded at stress points for assured, maximum strength and rigidity. Sides folded in at bottom for additional support, optional bottom plate is easily attached.
  • 0.04 Gauge

Applications

Industrial

Footnotes

Bottom plate sold separately.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

43 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$17.26 $ 17.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.26
5 + $15.96
10 + $14.65
25 + $13.20
50 + $11.71