Low

60-2361-MG - 

Enclosure Accessory, Sliding Desktop, 60 Series Upright Cabinet Racks, Plastic, Grey, 1.75 "

60-2361-MG - Enclosure Accessory, Sliding Desktop, 60 Series Upright Cabinet Racks, Plastic, Grey, 1.75 "

The actual product may differ from image shown

Manufacturer Part No:
60-2361-MG
Newark Part No.:
06M4900

Product Information

:
Sliding Desktop
:
60 Series Upright Cabinet Racks
:
Plastic
:
Grey
:
1.75"
:
15.75"
:
15.37"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 60-2361-MG is a 19-inch Sliding Desktop with plastic laminated surface and metallic grey finish. It has an antique white top surface and requires two pairs of panel mounting rails per cabinet rack. It is 60 series upright cabinet racks.
  • Ball-bearing slide mechanism
  • Supports 50lbs
  • Requires only 1.75" panel space

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$185.00 $ 185.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $185.00
5 + $163.99
10 + $161.86
25 + $159.72