Low

BROYCE CONTROL  45.200-230  RELAY, THERMISTOR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BROYCE CONTROL
  • Newark Part No.: 23M9081
  • Manufacturer Part No 45.200-230

Product Information


  • Operating Temperature Max: 60°C
  • Operating Temperature Min: -20°C
  • Output Voltage Max: 250VAC
  • Output Voltage Min: 25VDC
  • SVHC: To Be Advised
  • Temperature Accuracy ±: -

Find similar products  grouped by common attribute

Availability

Availability:  10

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $85.76

Buy

Price

Quantity List Price
1 - 24 $85.76
25 - 49 $81.24
50 - 99 $77.70
100 - 249 $75.12
250+ $72.86

Legislation and Environmental


  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought