Low

PT-E550W - 

Label Printer, QWERTY Keyboard, 1 " Print Width Max

PT-E550W - Label Printer, QWERTY Keyboard,  1 " Print Width Max
PT-E550W - Label Printer, QWERTY Keyboard,  1 " Print Width Max

The actual product may differ from image shown

Manufacturer:
BROTHER BROTHER
Manufacturer Part No:
PT-E550W
Newark Part No.:
93X7661

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Designed by industry professionals for industry professionals, the PT-E550W prints wider labels up to 24mm wide - including heat shrink tube - and is ideal for large, complex IT projects. Continuing Brother's dedication to ease of use within their EDGEr line, the PT-E550W combines powerful technology with advanced features and intuitive operation that make the labeling job faster, simpler and more efficient for your entire crew - without the need to read a manual. With the Brother P-touch EDGEr PT-E550W industrial labeling tool, marking wire or cable installations of any size has never been easier. And with the PT-E550W's wireless connectivity to download and store data and templates for use in the field, it can help minimize keystrokes and human error on the job site.Smart technology, rugged construction and intuitive operation, with clearly marked buttons and easy-to-follow menus, can help make even the most complex projects go faster. Now, everyone can mark cable systems that can withstand the test of time and meet many of the highest professional standards.Key features of the P-touch EDGEr PT-E550W include:
  • QWERTY style keyboard and easy-to-grip design allows comfortable one or two-hand operation that makes entering data as easy as texting or sending a message.
  • Large backlit graphical LCD display provides at-a-glance view of label design settings, and allows you to preview and edit label content before you print.
  • Automatic smart font-sizing technology enables printing of clearly formed, readable characters on durable laminated labels up to 24mm wide
  • Built-in dualblade cutter can be set to cut labels to length, whether they are for labeling faceplates, patch panels, punch blocks or general cable runs
  • Wireless (802.11b
  • Faster label printing speeds, up to 30mm
  • Convenient, all-in-one drop-in cartridge design makes it fast and easy to switch between HGe or TZe laminated labels and heat shrink tube.
  • Alpha and Numeric Serializing allows installers to quickly pre-print labels for a project by automatically incrementing a number or letter.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$199.00 $ 199.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $199.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.